Filter Your Search
1 - 3 of 3 results
|
EBJ21UE8BDS0-AE-F
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 17.1799 Gbit | 64 | 256MX64 | 1.5 V | 533 MHz | 8192 | DUAL BANK PAGE BURST | DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 208 mA | 2.64 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N204 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 204 | UNSPECIFIED | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | 3.8 mm | 67.6 mm | 30 mm | ELPIDA MEMORY INC | DMA | DIMM, DIMM204,24 | 204 | unknown | EAR99 | 8542.32.00.36 | ||
|
EBJ21UE8BDS0-DJ-F
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 17.1799 Gbit | 64 | 256MX64 | 1.5 V | 667 MHz | 8192 | DUAL BANK PAGE BURST | DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 224 mA | 3 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N204 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 204 | UNSPECIFIED | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | 3.8 mm | 67.6 mm | 30 mm | ELPIDA MEMORY INC | DMA | DIMM, DIMM204,24 | 204 | unknown | EAR99 | 8542.32.00.36 | ||
|
EBJ21UE8BDS0-GN-F
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 17.1799 Gbit | 64 | 256MX64 | 1.5 V | 800 MHz | 8192 | DUAL BANK PAGE BURST | DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 240 mA | 3.4 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N204 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 204 | UNSPECIFIED | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | 3.8 mm | 67.6 mm | 30 mm | ELPIDA MEMORY INC | DMA | DIMM, DIMM204,24 | 204 | unknown | EAR99 | 8542.32.00.36 |