Filter Your Search
1 - 2 of 2 results
|
EBJ82HF4B1RA-8C-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.5 V | 400 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 2.72 A | 7.28 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | e4 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | ||
|
EBJ82HF4B1RA-AE-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.5 V | 533 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 2.81 A | 7.51 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | e4 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 |