Filter Your Search
1 - 10 of 16 results
|
EC103B173RP
Teccor
|
Check for Price | Obsolete | 12 µA | 200 V | 800 mA | SCR | SINGLE | 200 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
EC103B1RP
Teccor
|
Check for Price | Transferred | 12 µA | 200 V | 800 mA | SCR | SINGLE | 200 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||
|
EC103B1
Teccor
|
Check for Price | No | Transferred | 800 A | 50 µA | 5 mA | 12 µA | 200 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 60 µs | 20 V/us | 800 mV | 20 A | 1 µA | 200 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 110 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
EC103B173
Teccor
|
Check for Price | Transferred | 5 mA | 12 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 60 µs | 20 V/us | 800 mV | 1 µA | 200 V | TO-92 | O-PBCY-T3 | Not Qualified | 110 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
EC103B175RP
Teccor
|
Check for Price | Obsolete | 12 µA | 200 V | 800 mA | SCR | SINGLE | 200 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
EC103B1
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 12 µA | 200 V | 800 mA | SCR | SINGLE | 200 V | TO-92 | O-PBCY-W3 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | 2019-10-31 | ||||||||||||||||||||||||
|
EC103B173
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 12 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 200 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
EC103B173AP
Teccor
|
Check for Price | Obsolete | 12 µA | 200 V | 800 mA | SCR | SINGLE | 200 V | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
EC103B1
Loras Industries Inc
|
Check for Price | No | Obsolete | 800 A | 50 µA | 5 mA | 12 µA | 200 V | 800 mA | SCR | SINGLE | 20 V/us | 800 mV | 20 A | 1 µA | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 110 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
EC103B1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 800 A | 50 µA | 5 mA | 12 µA | 200 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 20 V/us | 800 mV | 20 A | 200 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -60 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |