Filter Your Search
1 - 10 of 23 results
|
EC103D2
Littelfuse Inc
|
$0.5172 | Yes | Active | 800 A | 50 µA | 5 mA | 50 µA | 400 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 25 V/us | 800 mV | 20 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
EC103D2RP
Littelfuse Inc
|
$0.5252 | No | Yes | Active | 100 µA | 5 mA | 50 µA | 400 V | 800 mA | SCR | SINGLE | 25 V/us | 800 mV | 20 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
EC103D2AP
Littelfuse Inc
|
$0.5734 | No | Yes | Active | 100 µA | 5 mA | 50 µA | 400 V | 800 mA | SCR | SINGLE | 25 V/us | 800 mV | 20 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
EC103D275
Teccor
|
Check for Price | Transferred | 5 mA | 50 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 60 µs | 25 V/us | 800 mV | 1 µA | 400 V | TO-92 | O-PBCY-T3 | Not Qualified | 110 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
EC103D275AP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 50 µA | 400 V | 800 mA | SCR | SINGLE | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
EC103D273
Littelfuse Inc
|
Check for Price | No | Yes | Active | 50 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
EC103D2RP75
Littelfuse Inc
|
Check for Price | Active | SCR | LITTELFUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
EC103D2AP75
Littelfuse Inc
|
Check for Price | Active | SCR | LITTELFUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
EC103D275
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 510 A | 100 µA | 5 mA | 50 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 60 µs | 25 V/us | 800 mV | 20 A | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
EC103D/2N6565RP75
Littelfuse Inc
|
Check for Price | Active | SCR | e3 | 260 | MATTE TIN | LITTELFUSE INC | , | unknown | EAR99 |