Filter Your Search
1 - 2 of 2 results
|
EC1100ET-2.4576M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 2.4576 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EC11 | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock | ||
|
EC1100ET-24.576M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 24.576 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | EC11 | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock |