Filter Your Search
1 - 1 of 1 results
|
EC1100HS-4.912M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 4.912 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EC11 | BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock |