Filter Your Search
1 - 10 of 78 results
|
EC1400SJETTS-1.8432MTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 1.8432 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | PLASTIC, SMD, 4 PIN | unknown | EAR99 | 8542.31.00.01 | Clock | |||||||
|
EC1400SJETTS-FREQ2TR
Ecliptek Corporation
|
Check for Price | Obsolete | 100 % | 15 pF | 5 V | HCMOS | BULK; TRI-STATE ENABLE/DISABLE FUNCTION | 8 ns | NO | 66.667 MHz | 53.126 MHz | 8 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | ||||||||||
|
EC1400SJTTS-FREQ1TR
Ecliptek Corporation
|
Check for Price | Obsolete | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | BULK; TRI-STATE ENABLE/DISABLE FUNCTION | 8 ns | NO | 53.125 MHz | 1 MHz | 8 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | |||||||||||
|
EC1400SJTS-16.000MTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 16 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | |||||||||||
|
EC1400SJETT-FREQ2TR
Ecliptek Corporation
|
Check for Price | Obsolete | 100 % | 15 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 8 ns | NO | 66.667 MHz | 53.126 MHz | 8 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | ||||||||||
|
EC1400SJ-FREQ2
Ecliptek Corporation
|
Check for Price | No | Obsolete | 100 % | 15 pF | 5 V | HCMOS/TTL | EC14 | BULK | 8 ns | NO | 66.667 MHz | 53.126 MHz | 8 ns | 5.5 V | 4.5 V | 60/40 % | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | ||||||||
|
EC1400SJET-FREQ1
Ecliptek Corporation
|
Check for Price | No | Obsolete | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | EC14 | BULK | 8 ns | NO | 53.125 MHz | 1 MHz | 8 ns | 5.5 V | 4.5 V | 60/40 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EC1400SJETTS-66.000MTR
Ecliptek Corporation
|
Check for Price | Obsolete | 66 MHz | 100 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | |||||||||||
|
EC1400SJ-25.000MTR
Ecliptek Corporation
|
Check for Price | Obsolete | 25 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock | ||||||||||||
|
EC1400SJETTTS-FREQ2TR
Ecliptek Corporation
|
Check for Price | Obsolete | 100 % | 15 pF | 5 V | HCMOS | BULK; TRI-STATE ENABLE/DISABLE FUNCTION | 8 ns | NO | 66.667 MHz | 53.126 MHz | 8 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | unknown | Clock |