Filter Your Search
1 - 10 of 10 results
|
ECCM5B5EC-20-40.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 40 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
ECCM5B4EC-20-40.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 40 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
ECCM5A6EC-20-40.000M
Ecliptek Corporation
|
Check for Price | Transferred | 40 MHz | 50 ppm | 0.003 % | 2 PPM/YEAR | 40 Ω | 20 pF | 6.0mm x 3.5mm x 1.0mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | 6.0mm x 3.5mm x 1.0mm | ECLIPTEK CORP | unknown | 8541.60.00.80 | ||||||
|
ECCM5B6EC-20-40.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 40 MHz | 50 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
ECCM5A5EC-20-40.000M
Ecliptek Corporation
|
Check for Price | Transferred | 40 MHz | 30 ppm | 0.003 % | 2 PPM/YEAR | 40 Ω | 20 pF | 6.0mm x 3.5mm x 1.0mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | 6.0mm x 3.5mm x 1.0mm | ECLIPTEK CORP | unknown | 8541.60.00.80 | ||||||
|
ECCM5A5EC-20-40.000MTR
Ecliptek Corporation
|
Check for Price | Transferred | 40 MHz | 30 ppm | 0.003 % | 2 PPM/YEAR | 40 Ω | 20 pF | 6.0mm x 3.5mm x 1.0mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | 6.0mm x 3.5mm x 1.0mm | ECLIPTEK CORP | unknown | 8541.60.00.80 | ||||||
|
ECCM5A6EC-20-40.000MTR
Ecliptek Corporation
|
Check for Price | Transferred | 40 MHz | 50 ppm | 0.003 % | 2 PPM/YEAR | 40 Ω | 20 pF | 6.0mm x 3.5mm x 1.0mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | 6.0mm x 3.5mm x 1.0mm | ECLIPTEK CORP | unknown | 8541.60.00.80 | ||||||
|
ECCM5B6EC-20-40.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 40 MHz | 50 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
ECCM5B5EC-20-40.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 40 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
ECCM5B4EC-20-40.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 40 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 |