Filter Your Search
1 - 3 of 3 results
|
EC2500ETTTS-23.9616M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 23.9616 MHz | 100 % | 10 LS TTL, 30 pF | 5 V | HCMOS/LSTTL | EC25 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EC2500ETTTS-23.9616MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 23.9616 MHz | 100 % | 10 LS TTL, 30 pF | 5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EC2500ETTTS-23.9616M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock |