Filter Your Search
1 - 3 of 3 results
|
EC2545ETTSY-30.200M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 30.2 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | EAR99 | 8542.31.00.01 | Clock | |||
|
EC2545ETTSY-30.200MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 30.2 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||||
|
EC2545ETTSY-30.200M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock |