Filter Your Search
1 - 5 of 5 results
|
EC2600ETTTS-50.000M TR
Ecliptek Corporation
|
$1.6307 | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | Ecliptek | ||||||||||||||||||||||||
|
EC2600ETTTS-50.000M TR
Abracon Corporation
|
Check for Price | Active | unknown | Clock | ||||||||||||||||||||||||||||||||
|
EC2600ETTTS-50.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | ||||||||
|
EC2600ETTTS-50.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |||||||||
|
EC2600ETTTS-50.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP |