Filter Your Search
1 - 3 of 3 results
|
EC2600TS-6.140MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 6.14 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EC2600TS-6.140M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | ||||||||||||||||||||||||
|
EC2600TS-6.140M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 6.14 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | EC26 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm |