Filter Your Search
1 - 4 of 4 results
|
EC2600TS-8.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | EC26 | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ||||||
|
EC2600TS-8.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | ||||||||
|
EC2600TS-8.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||||
|
EC2600TS-8.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ABRACON LLC | compliant | Clock | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN |