Filter Your Search
1 - 10 of 2,052 results
|
EC2625TS-25.000M TR
Ecliptek Corporation
|
$1.3938 | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | Ecliptek | |||||||||||||||||||||||||
|
EC2625TS-43.123456MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 43.1235 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP | ||||||||||
|
EC2625TS-29.500M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | ||||||||||||||||||||||||||||
|
EC2625TS-14.7456M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.7456 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | EC26 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP | |||||||
|
EC2625TS-66.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 66 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |||||||||
|
EC2625TS-22.118MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 22.118 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP | ||||||||||
|
EC2625TS-34.736MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 34.736 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP | ||||||||||
|
EC2625TS133.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 133 MHz | 25 % | 15 pF | 3.3 V | HCMOS/TTL | EC26 | BULK; TRI-STATE FUCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | GOLD (39) OVER NICKEL (350) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP | ||||||||||
|
EC2625TS-74.250M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | ||||||||||||||||||||||||||||
|
EC2625TS-2.083MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 2.083 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP |