Filter Your Search
1 - 3 of 3 results
|
EC2720TTS-77.760MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 77.76 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
EC2720TTS-77.760M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | 163 | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | ||||||||||||||||||||||||
|
EC2720TTS-77.760M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 77.76 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | EC27 | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm |