Filter Your Search
1 - 5 of 5 results
|
EC2945TS-110.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 110 MHz | 50 % | 15 pF | 1.8 V | LVHCMOS | TRI-STATE ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.5mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EC2945TS110.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 110 MHz | 50 % | 15 pF | 1.8 V | LVHCMOS | EC29 | TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD (39) OVER NICKEL (350) | 7.5mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EC2945TS-110.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | |||||||||||||||||||||||
|
EC2945TS-110.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 110 MHz | 50 % | 15 pF | 1.8 V | LVHCMOS | EC29 | TRI-STATE ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.5mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | |||
|
EC2945TS110.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 110 MHz | 50 % | 15 pF | 1.8 V | LVHCMOS | EC29 | BULK; TRI-STATE ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD (39) OVER NICKEL (350) | 7.5mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock |