Filter Your Search
1 - 1 of 1 results
|
EC3220ET-24.000M-G
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 24 MHz | 20 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | EC32 | 3.3 V | 5 ns | NO | 50 ppm | 20 % | 5 ns | 3.63 V | 2.97 V | 60/40 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | compliant | Clock |