Filter Your Search
1 - 6 of 6 results
|
EC5125D-FREQ
Ecliptek Corporation
|
Check for Price | Obsolete | 2.5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 10 ns | YES | 35 MHz | 9.6 MHz | 10 ns | 5.25 V | 4.75 V | 60/40 % | 60 °C | -30 °C | THROUGH HOLE MOUNT | NO | 18.3mm x 11.7mm x 4.5mm | ECLIPTEK CORP | unknown | Clock | ||
|
EC5125C-FREQ
Ecliptek Corporation
|
Check for Price | Obsolete | 2.5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 10 ns | YES | 35 MHz | 9.6 MHz | 10 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 18.3mm x 11.7mm x 4.5mm | ECLIPTEK CORP | unknown | Clock | ||
|
EC5125E-FREQ
Ecliptek Corporation
|
Check for Price | Obsolete | 2.5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 10 ns | YES | 25 MHz | 9.6 MHz | 10 ns | 5.25 V | 4.75 V | 60/40 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | NO | 18.3mm x 11.7mm x 4.5mm | ECLIPTEK CORP | unknown | Clock | ||
|
EC5125B-FREQ
Ecliptek Corporation
|
Check for Price | Obsolete | 2.5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 10 ns | YES | 35 MHz | 9.6 MHz | 10 ns | 5.25 V | 4.75 V | 60/40 % | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 18.3mm x 11.7mm x 4.5mm | ECLIPTEK CORP | unknown | Clock | ||
|
EC5125F-FREQ
Ecliptek Corporation
|
Check for Price | Obsolete | 2.5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 10 ns | YES | 25 MHz | 9.6 MHz | 10 ns | 5.25 V | 4.75 V | 60/40 % | 80 °C | -35 °C | THROUGH HOLE MOUNT | NO | 18.3mm x 11.7mm x 4.5mm | ECLIPTEK CORP | unknown | Clock | ||
|
EC5125A-FREQ
Ecliptek Corporation
|
Check for Price | Obsolete | 2.5 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 10 ns | YES | 35 MHz | 9.6 MHz | 10 ns | 5.25 V | 4.75 V | 60/40 % | 50 °C | THROUGH HOLE MOUNT | NO | 18.3mm x 11.7mm x 4.5mm | ECLIPTEK CORP | unknown | Clock |