Parametric results for: EC5620TS-1.8432M under XO

Filter Your Search

1 - 10 of 339 results

|
-
Manufacturer Part Number: ec5620ts
Select parts from the table below to compare.
Compare
Compare
EC5620TS-50.000MTR
Abracon Corporation
Check for Price Yes Active 50 MHz 20 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 10 ns NO 10 ns 3.63 V 2.97 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 1.0mm ABRACON LLC SMD, 4 PIN compliant Clock
EC5620TS-30.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active 163 Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EC5620TS-24.576MTR
Ecliptek Corporation
Check for Price Yes Transferred 24.576 MHz 20 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 10 ns NO 10 ns 3.63 V 2.97 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 1.0mm ECLIPTEK CORP SMD, 4 PIN compliant Clock
EC5620TS-7.3728M TR
Ecliptek Corporation
Check for Price Yes Yes Active 163 Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EC5620TS-1.8432MTR
Abracon Corporation
Check for Price Yes Active 1.8432 MHz 20 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 10 ns NO 10 ns 3.63 V 2.97 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 1.0mm ABRACON LLC SMD, 4 PIN compliant Clock
EC5620TS-19.6608M TR
Ecliptek Corporation
Check for Price Yes Yes Active 163 Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EC5620TS-12.500M
Ecliptek Corporation
Check for Price Yes Yes Transferred 12.5 MHz 20 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE 10 ns NO 10 ns 3.63 V 2.97 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 1.0mm ECLIPTEK CORP compliant Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EC5620TS-1.200M TR
Ecliptek Corporation
Check for Price Yes Yes Active CMOS 163 Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EC5620TS-1.500M
Ecliptek Corporation
Check for Price Yes Yes Transferred 1.5 MHz 20 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE 10 ns NO 10 ns 3.63 V 2.97 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 1.0mm ECLIPTEK CORP compliant Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EC5620TS-18.432MTR
Ecliptek Corporation
Check for Price Yes Transferred 18.432 MHz 20 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 10 ns NO 10 ns 3.63 V 2.97 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 1.0mm ECLIPTEK CORP SMD, 4 PIN compliant Clock