Filter Your Search
1 - 10 of 339 results
|
EC5620TTS-50.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||||||
|
EC5620TTS-29.4912MTR
Abracon Corporation
|
Check for Price | Yes | Active | 29.4912 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||||||
|
EC5620TTS-13.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 13.5 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | compliant | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | |||||
|
EC5620TTS-1.500M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | 163 | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | ||||||||||||||||||||||||
|
EC5620TTS-27.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 27 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||||||
|
EC5620TTS-24.576M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | compliant | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | |||||
|
EC5620TTS-2.675M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | 163 | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | ||||||||||||||||||||||||
|
EC5620TTS-2.500MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 2.5 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
EC5620TTS-10.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | SMD, 4 PIN | compliant | Clock | |||||||
|
EC5620TTS-7.500MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 7.5 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | compliant | Clock |