Filter Your Search
1 - 4 of 4 results
|
EC5620TTS-33.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 33 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | SMD, 4 PIN | unknown | Clock | ||||
|
EC5620TTS-33.000M
Abracon Corporation
|
Check for Price | Yes | Active | 33 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||
|
EC5620TTS-33.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 33 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||
|
EC5620TTS-33.000M
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 33 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | compliant | Clock |