Filter Your Search
1 - 3 of 3 results
|
EC5645TS-1.250MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 1.25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.8mm | ECLIPTEK CORP | compliant | Clock | |||||||
|
EC5645TS-1.250M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | 163 | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | |||||||||||||||||||||||
|
EC5645TS-1.250M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 1.25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | EC56 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.8mm | ECLIPTEK CORP | compliant | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm |