Filter Your Search
1 - 2 of 2 results
|
EC5725ETTS-8.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 8 MHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | SMD, 4 PIN | compliant | Clock | ||
|
EC5725ETTS-8.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock |