Filter Your Search
1 - 3 of 3 results
|
ECA0JHG101
Panasonic Electronic Components
|
$0.0538 | Yes | Active | 100 µF | 6.3 V | 91 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.28 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | ||||
|
ECA0JHG101B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 91 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.28 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | Panasonic | EAR99 | 8532.22.00.20 | ||
|
ECA0JHG101I
Panasonic Electronic Components
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 91 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.28 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | compliant |