Parametric results for: ECA-1HM010 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: eca1hm010
Select parts from the table below to compare.
Compare
Compare
ECA1HM010I
Panasonic Electronic Components
Check for Price Yes Obsolete 1 µF 50 V 10 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.12 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO Tin (Sn) 2.5 mm WIRE 5 mm 11 mm PANASONIC CORP , compliant EAR99
ECA1HM010(I)
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 1 µF 50 V 10 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.12 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO Tin (Sn) 2.5 mm WIRE 5 mm 11 mm PANASONIC CORP , compliant EAR99
ECA1HM010B
Panasonic Electronic Components
Check for Price Yes Obsolete 1 µF 50 V 10 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.12 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO Tin (Sn) 5 mm WIRE 5 mm 11 mm PANASONIC CORP , compliant EAR99
ECA1HM010(B)
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 1 µF 50 V 10 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.12 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO Tin (Sn) 5 mm WIRE 5 mm 11 mm PANASONIC CORP , compliant EAR99
ECA1HM010
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 1 µF 50 V 10 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.12 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Tin (Sn) 2 mm WIRE 5 mm 11 mm PANASONIC CORP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.22.00.20 Panasonic