Filter Your Search
1 - 1 of 1 results
|
ECA1VFQ122L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1.2 mF | 35 V | 2.22 A | 20 % | 48 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFQ | 420 µA | ECA (35 VOLT ) | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 35 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |