Filter Your Search
1 - 5 of 5 results
|
ECA2AHGR47B
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 9 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Tape | NO | Tin (Sn) | 5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | |||||||
|
ECA2AHGR47I
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 9 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Tape | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | |||||||
|
ECA2AHGR47(I)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 100 V | 9 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Tape | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | ||||||
|
ECA2AHGR47
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 100 V | 9 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NHG | 3 µA | ECA-NHG | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
ECA2AHGR47(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 100 V | 9 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Tape | NO | Tin (Sn) | 5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 |