Filter Your Search
1 - 5 of 5 results
|
ECA0JEN331I
Panasonic Electronic Components
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 250 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 65.37 µA | 0.3 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | PANASONIC CORP | , | compliant | EAR99 | |||||||||
|
ECA0JEN331(B)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 250 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 65.37 µA | 0.3 | e3 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 8 mm | 11.5 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
ECA0JEN331
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 330 µF | 6.3 V | 250 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 65.37 µA | 0.3 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
ECA0JEN331(I)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 330 µF | 6.3 V | 250 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 65.37 µA | 0.3 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | PANASONIC CORP | , | compliant | EAR99 | ||||||||
|
ECA0JEN331B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 330 µF | 6.3 V | 250 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 65.37 µA | 0.3 | e3 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 8 mm | 11.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic |