Filter Your Search
1 - 5 of 5 results
|
ECA1CEN220(B)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 22 µF | 16 V | 60 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.56 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
ECA1CEN220B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 22 µF | 16 V | 60 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.56 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
ECA1CEN220I
Panasonic Electronic Components
|
Check for Price | Yes | Active | 22 µF | 16 V | 60 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.56 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
ECA1CEN220
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 22 µF | 16 V | 60 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.56 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
ECA1CEN220(I)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 22 µF | 16 V | 60 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.56 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 |