Filter Your Search
1 - 2 of 2 results
|
ECA1EEN470(I)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 47 µF | 25 V | 110 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 38.25 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11.2 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
ECA1EEN470I
Panasonic Electronic Components
|
Check for Price | Yes | Active | 47 µF | 25 V | 110 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 38.25 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11.2 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic |