Filter Your Search
1 - 5 of 5 results
|
ECA1HM100
Panasonic Electronic Components
|
$0.0544 | Yes | Yes | Active | 10 µF | 50 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 2 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
ECA1HM100I
Panasonic Electronic Components
|
$0.0715 | Yes | Active | 10 µF | 50 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
ECA1HM100B
Panasonic Electronic Components
|
$0.0986 | Yes | Active | 10 µF | 50 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | e2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN COPPER | 5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
ECA1HM100(I)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 10 µF | 50 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
ECA1HM100(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 10 µF | 50 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | e2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN COPPER | 5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |