Filter Your Search
1 - 5 of 5 results
|
ECA2AHG4R7
Panasonic Electronic Components
|
$0.0719 | Yes | Yes | Active | 4.7 µF | 100 V | 38 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
ECA2AHG4R7(I)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 4.7 µF | 100 V | 38 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
ECA2AHG4R7(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 4.7 µF | 100 V | 38 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.08 | e2 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN COPPER | 5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
ECA2AHG4R7B
Panasonic Electronic Components
|
Check for Price | Yes | Active | 4.7 µF | 100 V | 38 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.08 | e2 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN COPPER | 5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
ECA2AHG4R7I
Panasonic Electronic Components
|
Check for Price | Yes | Active | 4.7 µF | 100 V | 38 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |