Filter Your Search
1 - 5 of 5 results
|
ECA2AM010I
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 20 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | |||||||
|
ECA2AM010(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 100 V | 20 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | ||||||
|
ECA2AM010(I)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 100 V | 20 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | ||||||
|
ECA2AM010B
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 µF | 100 V | 20 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | |||||||
|
ECA2AM010
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 100 V | 20 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | M | 3 µA | ECA-M | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |