Filter Your Search
1 - 2 of 2 results
|
ECEA1HKAR22B
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 220 nF | 50 V | 2 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 4 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | |||
|
ECEA1HKAR22(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 50 V | 2 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 4 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 |