Parametric results for: ECE-A1HN100UI under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ecea1hn100ui
Select parts from the table below to compare.
Compare
Compare
ECEA1HN100U(I)
Panasonic Electronic Components
Check for Price Yes Yes Active 10 µF 50 V 50 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR SU(BI-POLAR) 15 µA 0.15 e3 85 °C -40 °C CYLINDRICAL PACKAGE TAPE NO TIN WIRE PANASONIC CORP RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8532.24.0060
ECEA1HN100UI
Panasonic Electronic Components
Check for Price Yes Yes Active 10 µF 50 V 50 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 18 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 2.5 mm WIRE 6.3 mm 11.2 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic