Filter Your Search
1 - 1 of 1 results
|
ECHA201VSN122MA35S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1.2 mF | 200 V | 2.65 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4697 mA | 0.20 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 35 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 |