Filter Your Search
1 - 1 of 1 results
|
ECHA401VSN151MR25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 150 µF | 400 V | 850 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 734.8 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 |