Parametric results for: ECM60US24.. under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ecm60us24
Select parts from the table below to compare.
Compare
Compare
ECM60US24
XP Power
$63.1358 Yes Active 115 V 24 V 264 V 90 V 2.5 A 1 AC-DC REGULATED POWER SUPPLY MODULE 85 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 60 W CSA, EN, UL 70 °C 50.8 mm 101.6 mm EAR99
ECM60US24-C
XP Power
$103.0605 Yes Active 115 V 24 V 264 V 90 V 21.6 V 26.4 V 2.5 A 1 NO YES ALSO OPERATES IN 120 TO 370 VDC AC-DC REGULATED POWER SUPPLY MODULE 85 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE HYBRID COMMERCIAL 60 W R-XXMA-X8 50 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 50.8 mm 101.6 mm EAR99