Filter Your Search
1 - 1 of 1 results
|
ECOS2VA151BA
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 350 V | 820 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 687.39 µA | 0.15 | e3 | IEC384-4 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 22 mm | 40 mm | PANASONIC CORP | , | unknown | EAR99 |