Filter Your Search
1 - 1 of 1 results
|
ECQU2A104MV
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2, FLAMEPROOF | 250 V | e3 | CSA; IEC60384-14; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 |