Filter Your Search
1 - 2 of 2 results
|
ECQUAAF105M
Panasonic Electronic Components
|
$0.9050 | Yes | Yes | End Of Life | 1 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e2 | CAN; CSA; EN; IEC; UL; VDE | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN COPPER | 22.5 mm | WIRE | 19 mm | 26 mm | 12 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Panasonic | ||
|
ECQUAAF105MA
Panasonic Electronic Components
|
$1.9290 | Yes | End Of Life | 1 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CAN; CSA; EN; IEC; UL; VDE | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 19 mm | 26 mm | 12 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Panasonic |