Filter Your Search
1 - 10 of 20 results
|
ECQU2A153KYZ
Panasonic Electronic Components
|
Check for Price | Obsolete | 15 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14 | 250 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||||||
|
ECQU2A153KNB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 15 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ECQUN | RATED AC VOLTAGE (V): 250 | 250 V | ECQUN | e3 | IEC384-14 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 14 mm | 30.5 mm | 7 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 | ||||
|
ECQU2A153MT
Panasonic Electronic Components
|
Check for Price | Obsolete | 15 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||||||||
|
ECQU2A153KY
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 15 nF | 10 % | 7335 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | ECQUY | RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 | 250 V | ECQ-UY | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 16.5 mm | 18.5 mm | 9 mm | PANASONIC CORP | , 7335 | unknown | EAR99 | 8532.25.00.70 | |||||
|
ECQU2A153MYZ
Panasonic Electronic Components
|
Check for Price | Obsolete | 15 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14 | 250 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||||||
|
ECQU2A153KN
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 15 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ECQUN | RATED AC VOLTAGE (V): 250 | 250 V | ECQUN | e3 | IEC384-14 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 14 mm | 30.5 mm | 7 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 | ||||
|
ECQU2A153KL
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFTEY CLASS: X2 | 275 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 12.5 mm | WIRE | 11.5 mm | 15 mm | 5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||||||
|
ECQU2A153ML
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFTEY CLASS: X2 | 275 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 12.5 mm | WIRE | 11.5 mm | 15 mm | 5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||||||
|
ECQU2A153KX
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 15 nF | 10 % | 7322 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | ECQUX | RATED AC VOLTAGE (V): 250 | 250 V | ECQUX | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 15 mm | WIRE | 14 mm | 18.5 mm | 5.5 mm | PANASONIC CORP | , 7322 | unknown | EAR99 | 8532.25.00.70 | ||||||
|
ECQU2A153MX
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 15 nF | 20 % | 7322 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | ECQUX | RATED AC VOLTAGE (V): 250 | 250 V | ECQUX | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 15 mm | WIRE | 14 mm | 18.5 mm | 5.5 mm | PANASONIC CORP | , 7322 | unknown | EAR99 | 8532.25.00.70 |