Filter Your Search
1 - 10 of 20 results
|
ECQU2A273ML
Panasonic Electronic Components
|
$0.1401 | Yes | Yes | Obsolete | 27 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFTEY CLASS: X2 | 275 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 12.5 mm | WIRE | 11.5 mm | 15 mm | 5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Panasonic | ||||||
|
ECQU2A273MYB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 27 nF | 20 % | 9337 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | ECQUY | RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 | 250 V | ECQ-UY | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 21.5 mm | 23.5 mm | 9.5 mm | PANASONIC CORP | , 9337 | unknown | EAR99 | 8532.25.00.70 | ||||||
|
ECQU2A273MV
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 27 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | 250 V | e3 | CSA; IEC60384-14; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 13 mm | 17.5 mm | 4.5 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
ECQU2A273KNB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 27 nF | 100 V | 10 % | 7530 | 10 % | THROUGH HOLE MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ECQUN | RATED AC VOLTAGE (V): 250 | 250 V | ECQUN | e3 | IEC384-14 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 12.5 mm | WIRE | 15 mm | 19 mm | 7.5 mm | PANASONIC CORP | , 7530 | unknown | EAR99 | 8532.25.00.70 | ||||
|
ECQU2A273MYZ
Panasonic Electronic Components
|
Check for Price | Obsolete | 27 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14 | 250 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||
|
ECQU2A273MY
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 27 nF | 20 % | 9337 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | ECQUY | RATED AC VOLTAGE(V) : 250, STANDARD: IEC60384-14 | 250 V | ECQ-UY | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 20 mm | WIRE | 16.5 mm | 23.5 mm | 9.5 mm | PANASONIC CORP | , 9337 | unknown | EAR99 | 8532.25.00.70 | ||||||
|
ECQU2A273MNB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 27 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | IEC384-14 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||||
|
ECQU2A273KT
Panasonic Electronic Components
|
Check for Price | Obsolete | 27 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||||
|
ECQU2A273MT
Panasonic Electronic Components
|
Check for Price | Obsolete | 27 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 250 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||||
|
ECQU2A273KN
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 27 nF | 100 V | 10 % | 7530 | 10 % | THROUGH HOLE MOUNT | POLYESTER AND POLYPROPYLENE | FILM CAPACITOR | ECQUN | RATED AC VOLTAGE (V): 250 | 250 V | ECQUN | e3 | IEC384-14 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 12.5 mm | WIRE | 15 mm | 19 mm | 7.5 mm | PANASONIC CORP | , 7530 | unknown | EAR99 | 8532.25.00.70 |