Filter Your Search
1 - 2 of 2 results
|
ECQU2A334KL
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 330 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 17.5 mm | 17.5 mm | 9.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | ||
|
ECQU2A334KLA
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 330 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 17.5 mm | 17.5 mm | 9.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic |