Filter Your Search
1 - 2 of 2 results
|
|
ECS-059.99-10-1XRGU
ECS International Inc
|
Check for Price | Yes | Active | 5.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | HC-49UX, 2 PIN | Compliant | EAR99 | ||
|
|
ECS-059.99-10-1X-RGU
ECS International Inc
|
Check for Price | Active | 5.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | Unknown | EAR99 |