Filter Your Search
1 - 2 of 2 results
|
ECS-3225MV-320-CN-TR3
ECS International Inc
|
$1.2742 | Yes | Active | 32 MHz | 25 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 4 mA | 3.63 V | 1.62 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.12,83/65 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | |||
|
ECS-3225MV-320-CN-TR
ECS International Inc
|
$7.4725 | Yes | Active | 32 MHz | 25 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 3.63 V | 1.62 V | 45/55 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 3.2mmx2.5mmx1.2mm | ECS INC INTERNATIONAL | compliant | Clock | ECS |