Filter Your Search
1 - 2 of 2 results
|
ECS-3250SS-250-3A-TR
ECS International Inc
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 13 mA | 3.465 V | 3.135 V | 60/40 % | CMOS | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 5.0mm x 3.2mm x 1.05mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | |||||
|
ECS-3250SS-250-3A
ECS International Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.05mm | ECS INC INTERNATIONAL | compliant | Clock |