Filter Your Search
1 - 1 of 1 results
|
ECWU1563KC9
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 56 nF | 100 V | 10 % | 1913 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 13 Inch | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 2 mm | 4.8 mm | 3.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic |