Filter Your Search
1 - 2 of 2 results
|
ECW-U1H103JB5
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 50 V | 5 % | 1206 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | e1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | PANASONIC CORP | , 1206 | unknown | EAR99 | 8532.24.0020 | ||||
|
ECWU1H103JB5
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 50 V | 5 % | 1206 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | ECWU(B) | ECW-U | e1 | 105 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR | YES | TIN SILVER COPPER | WRAPAROUND | PANASONIC CORP | , 1206 | unknown |