Filter Your Search
1 - 3 of 3 results
|
ECWH10303JVC
Panasonic Electronic Components
|
Check for Price | Yes | Active | 30 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | FLAME PROOF, NON-INDUCTIVE | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | 15 mm | WIRE | 16.5 mm | 18 mm | 9.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
ECWH10303JVB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 30 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 21.5 mm | 18 mm | 9.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||
|
ECWH10303JV
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 30 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 16.5 mm | 18 mm | 9.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic |